Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 8 129,000 $ |
Informations produit
Aperçu du produit
787043-01 is a cRIO-9055 1.33GHz dual-core CPU, 2GB DRAM, 4GB storage, -40°C to 70°C, Artix-7 A100T FPGA, extended temperature, 4-slot CompactRIO controller. The cRIO-9055 is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C Series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a μSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Dimension (unloaded) is 8.72inch × 3.25inch × 3.53inch
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Spécifications techniques
Intel Atom E3805
2 Core
4GB
-40°C to +70°C
Ethernet, USB
NI CompactRIO Systems
Lead
1.33GHz
2GB
4
NI CompactRIO Chassis
Linux
cRIO-9055
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit