CompactRIO Controllers :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Hard Drive Capacity
=512MB
1
(9)
(3)
(32)
(6)
(4)
Processor Type
(9)
Operating Frequency
(9)
No. of Processor Cores
(9)
RAM Memory Size
(2)
(7)
No. of Slots
(1)
(1)
Operating Temperature Range
(2)
(7)
Compatible With
(9)
Interface Type
(7)
(2)
Supported OS
(9)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Processor Type | Operating Frequency | No. of Processor Cores | RAM Memory Size | Hard Drive Capacity | No. of Slots | Operating Temperature Range | Compatible With | Interface Type | Supported OS | For Use With | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4 875,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9627 | ||||||
Each | 1+5 445,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9637 | ||||||
Each | 1+4 705,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9637 | ||||||
Each | 1+5 835,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 256MB | 512MB | 8 | -20°C to +55°C | NI CompactRIO Chassis | Ethernet, USB | Linux | NI CompactRIO Systems | cRIO-9066 | ||||||
Each | 1+3 070,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9607 | ||||||
Each | 1+3 795,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 256MB | 512MB | 4 | -20°C to +55°C | NI CompactRIO Chassis | Ethernet, USB | Linux | NI CompactRIO Systems | cRIO-9063 | ||||||
Each | 1+6 193,800 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9627 | ||||||
Each | 1+3 985,000 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9607 | ||||||
Each | 1+4 055,400 $ | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | - | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9607 | ||||||