2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactRIO Controllers
                                                                                                  Imprimer la page

                                                                                                  781787-01

                                                                                                  Controller, CompactRIO, cRIO-9081, Intel Celeron U3405, 1.06GHz, 2 Cores, 2GB RAM, 8Slots, Windows 7

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 781787-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant781787-01
                                                                                                  Code Commande14AJ5418
                                                                                                  Gamme de produitcRIO-9081
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant781787-01
                                                                                                  Code Commande14AJ5418
                                                                                                  Gamme de produitcRIO-9081
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Processor TypeIntel Celeron U3405
                                                                                                  Operating Frequency1.06GHz
                                                                                                  No. of Processor Cores2 Core
                                                                                                  RAM Memory Size2GB
                                                                                                  Hard Drive Capacity16GB
                                                                                                  No. of Slots8
                                                                                                  Operating Temperature Range0°C to +45°C
                                                                                                  Compatible WithNI CompactRIO Chassis
                                                                                                  Interface TypeEthernet, RS-232, RS-485/422, USB
                                                                                                  Supported OSWindows 7
                                                                                                  For Use WithNI CompactRIO Systems
                                                                                                  Product RangecRIO-9081
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  The cRIO-9081 is an embedded controller ideal for advanced control and monitoring applications. It features an FPGA and a processor running either a real-time OS or Windows Embedded Standard 7 (WES7). This rugged, fanless controller offers a variety of connectivity ports, including one VGA, one MXI-Express, two Gigabit Ethernet, four USB, and two serial.

                                                                                                  Spécifications techniques

                                                                                                  Processor Type

                                                                                                  Intel Celeron U3405

                                                                                                  No. of Processor Cores

                                                                                                  2 Core

                                                                                                  Hard Drive Capacity

                                                                                                  16GB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +45°C

                                                                                                  Interface Type

                                                                                                  Ethernet, RS-232, RS-485/422, USB

                                                                                                  For Use With

                                                                                                  NI CompactRIO Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Operating Frequency

                                                                                                  1.06GHz

                                                                                                  RAM Memory Size

                                                                                                  2GB

                                                                                                  No. of Slots

                                                                                                  8

                                                                                                  Compatible With

                                                                                                  NI CompactRIO Chassis

                                                                                                  Supported OS

                                                                                                  Windows 7

                                                                                                  Product Range

                                                                                                  cRIO-9081

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)