2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. CompactDAQ and CompactRIO Systems
                                                                                                5. CompactRIO Controllers
                                                                                                Imprimer la page

                                                                                                786425-01

                                                                                                Controller, CompactRIO, cRIO-9054, Intel Atom E3805, 1.33GHz, 2Cores, 2GB RAM, 4GB HD, 4Slots, Linux

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 786425-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant786425-01
                                                                                                Code Commande14AJ6287
                                                                                                Gamme de produitcRIO-9054
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Les livraisons commencent à partir du 2026-04-18.

                                                                                                Contactez-moi quand le produit sera à nouveau en stock

                                                                                                QuantitéPrix
                                                                                                1+4 895,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 895,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant786425-01
                                                                                                Code Commande14AJ6287
                                                                                                Gamme de produitcRIO-9054
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Processor TypeIntel Atom E3805
                                                                                                Operating Frequency1.33GHz
                                                                                                No. of Processor Cores2 Core
                                                                                                RAM Memory Size2GB
                                                                                                Hard Drive Capacity4GB
                                                                                                No. of Slots4
                                                                                                Operating Temperature Range-20°C to +55°C
                                                                                                Compatible WithNI CompactRIO Chassis
                                                                                                Interface TypeEthernet, USB
                                                                                                Supported OSLinux
                                                                                                For Use WithNI CompactRIO Systems
                                                                                                Product RangecRIO-9054
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                The cRIO-9054 is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and four slots for C Series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers two Gigabit Ethernet ports, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a µSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                                                                                                • Voltage input range from 9VDC to 30VDC (measured at the cRIO-9054 power connector)
                                                                                                • Maximum power consumption is 30W
                                                                                                • Dimension (unloaded) is 221.4mm × 82.5mm × 189.6mm
                                                                                                • Operating temperature range from -20°C to 55°C
                                                                                                • IP40 ingress protection

                                                                                                Spécifications techniques

                                                                                                Processor Type

                                                                                                Intel Atom E3805

                                                                                                No. of Processor Cores

                                                                                                2 Core

                                                                                                Hard Drive Capacity

                                                                                                4GB

                                                                                                Operating Temperature Range

                                                                                                -20°C to +55°C

                                                                                                Interface Type

                                                                                                Ethernet, USB

                                                                                                For Use With

                                                                                                NI CompactRIO Systems

                                                                                                SVHC

                                                                                                Lead

                                                                                                Operating Frequency

                                                                                                1.33GHz

                                                                                                RAM Memory Size

                                                                                                2GB

                                                                                                No. of Slots

                                                                                                4

                                                                                                Compatible With

                                                                                                NI CompactRIO Chassis

                                                                                                Supported OS

                                                                                                Linux

                                                                                                Product Range

                                                                                                cRIO-9054

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.