Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantNI / EMERSON
Réf. Fabricant781173-02
Code Commande15AJ5756
Gamme de produitcRIO-9023
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Informations produit
FabricantNI / EMERSON
Réf. Fabricant781173-02
Code Commande15AJ5756
Gamme de produitcRIO-9023
Fiche technique
Processor Type-
Operating Frequency533MHz
No. of Processor Cores-
RAM Memory Size256MB
Hard Drive Capacity2GB
No. of Slots-
Operating Temperature Range-40°C to +70°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232, USB
Supported OS-
For Use WithNI CompactRIO Systems
Product RangecRIO-9023
Aperçu du produit
The cRIO-9023 is an embedded real-time controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a variety of connectivity ports, including two Ethernet, one USB, and one serial. The cRIO-9023 does not include integrated C Series I/O module slots, so to use C Series I/O modules, you can combine the cRIO-9023 with a compatible CompactRIO Chassis.
Spécifications techniques
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
2GB
Operating Temperature Range
-40°C to +70°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
533MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
cRIO-9023
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit