2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Controllers
                      Imprimer la page

                      785782-01-REFURB

                      Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.7 GHz, 2 Core, 4 GB RAM, Windows 10

                      NI / EMERSON 785782-01-REFURB
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant785782-01-REFURB
                      Code Commande01AM7535
                      Gamme de produitPXIe-8840
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant785782-01-REFURB
                      Code Commande01AM7535
                      Gamme de produitPXIe-8840
                      Fiche technique

                      Data Sheet

                      Processor TypeIntel Core i7-5700EQ
                      Operating Frequency2.7GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size4GB
                      Hard Drive Capacity320GB
                      No. of Slots34
                      Operating Temperature Range-5°C to +50°C
                      Compatible WithNI PXI Chassis
                      Interface TypeLPC, RS-232, SPI, SATA, USB
                      Supported OSWindows 10
                      For Use WithNI PXI Systems
                      Product RangePXIe-8840
                      SVHCTo Be Advised

                      Aperçu du produit

                      PXIe-8840 is an embedded controller for PXI systems. You use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8840 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.

                      Spécifications techniques

                      Processor Type

                      Intel Core i7-5700EQ

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      320GB

                      Operating Temperature Range

                      -5°C to +50°C

                      Interface Type

                      LPC, RS-232, SPI, SATA, USB

                      For Use With

                      NI PXI Systems

                      SVHC

                      To Be Advised

                      Operating Frequency

                      2.7GHz

                      RAM Memory Size

                      4GB

                      No. of Slots

                      34

                      Compatible With

                      NI PXI Chassis

                      Supported OS

                      Windows 10

                      Product Range

                      PXIe-8840

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit