2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI LCR Meters & Bundles
                                                                                                  6. PXI LCR Meters
                                                                                                  Imprimer la page

                                                                                                  788088-01

                                                                                                  Source Meter / Unit, PXIe-4190, Current Measure

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 788088-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant788088-01
                                                                                                  Code Commande32AK5238
                                                                                                  Gamme de produitPXIe-4190
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+34 122,600 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  34 122,60 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant788088-01
                                                                                                  Code Commande32AK5238
                                                                                                  Gamme de produitPXIe-4190
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Product RangePXIe-4190
                                                                                                  Source Meter FunctionCurrent Measure
                                                                                                  Output Power-
                                                                                                  Source Voltage Range-
                                                                                                  Source Current Range-
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty-
                                                                                                  SVHCLead

                                                                                                  Aperçu du produit

                                                                                                  The PXIe-4190 2MHz, 40V PXIe LCR Meter, helps you measure and test the inductance, capacitance, and resistance (LCR) of electronic equipment. It includes an LCR meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements. Use PXIe-4190 meter in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications including integrated passive device (IPD), microelectromechanical systems (MEMs), multi-layer ceramic capacitor (MLCC), and parametric testing. Additionally, the PXIe-4190 is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

                                                                                                  • Ensures the speed, accuracy, usability, and repeatability needed to efficiently perform DC and impedance measurements in a variety of applications.
                                                                                                  • LCR Meter with fF-class capacitance measurements
                                                                                                  • Frequency: 40 Hz – 2 MHz •DC bias: ± 40 V (AC + DC), ± 100 mA •AC Stimulus: Up to 7.07Vrms •Short/Open/Load Compensation
                                                                                                  • SMU with fA-class current measurements: •±40 V, ± 100mA •1 fA resolution with best-in-class noise performance
                                                                                                  • Triaxial, Coaxial/BNC breakout cable options
                                                                                                  • NI-DC Power driver with added LCR measurement API
                                                                                                  • Support for LabVIEW, C, C# .NET, Python
                                                                                                  • Supported by all 58W+ cooling chassis

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Source Meter Function

                                                                                                  Current Measure

                                                                                                  Source Voltage Range

                                                                                                  -

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  PXIe-4190

                                                                                                  Output Power

                                                                                                  -

                                                                                                  Source Current Range

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  Documents techniques (4)

                                                                                                  Reference Manuals EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  One Page Summary EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :Lead