Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 10 593,180 $ |
Informations produit
Aperçu du produit
The PXIe-6356 is a simultaneous-sampling, multifunction data acquisition device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6356 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Spécifications techniques
Multifunction I/O Module
16bit
2Channels
± 1V to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
1.25MSPS
8Channels
24I/O's
0°C to +55°C
PXIe-6356
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit