2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Multifunction I/O Modules
                      Imprimer la page

                      867123-03

                      Multifunction I/O Module, PXIe-MIO5100, 500 kSPS, 16 bit, 80 I/P Channel, 2 Output, PXI Controllers

                      NI / EMERSON 867123-03
                      NI / EMERSON 867123-03
                      NI / EMERSON 867123-03
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant867123-03
                      Code Commande87AK1931
                      Gamme de produitPXIe-MIO5100
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                      QuantitéPrix
                      1+10 481,400 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      10 481,40 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant867123-03
                      Code Commande87AK1931
                      Gamme de produitPXIe-MIO5100
                      Fiche technique

                      Data Sheet

                      Product TypeMultifunction I/O Module
                      Sampling Rate500kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels80Channels
                      No. of Output Channels2Channels
                      No. of I/O's24I/O's
                      Supply Voltage Range90V AC to 264V AC
                      Operating Temperature Range0°C to +55°C
                      For Use WithNI PXI Controllers
                      Product RangePXIe-MIO5100
                      SVHCTo Be Advised

                      Aperçu du produit

                      PXIe-MIO5100 is a 80 AI (16bit, 500KS/s), 2 AO, 24 DIO PXI multifunction I/O bundle. It includes the 5-slot PXIe-1083 PXI chassis, the PXIe-6345 PXI multifunction I/O module, and two SCB-68A terminal blocks. The PXIe-6345 helps user perform pulse-width modulation (PWM), encoder, frequency, event counting, and more. Plus, the PXIe-6345 features high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software, as well as on-board NI‑STC3 timing and synchronization technology. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller, and the included terminal blocks provide a shielded I/O connection. Additionally, the PXIe-MIO5100 bundle includes the NI‑DAQmx™ driver and utility, two 68pin male VHDCI to 68pin female D-SUB shielded multifunction cables, as well as a Thunderbolt cable.

                      • 90VAC to 264VAC supply voltage range
                      • 0°C to +55°C operating temperature range
                      • Used with NI PXI controllers
                      • 80 input channels, 2 output channels

                      Contenu

                      Multifunction I/O bundle, 5-slot PXIe-1083 PXI chassis, PXIe-6345 PXI multifunction I/O module and two SCB-68A terminal blocks.

                      Spécifications techniques

                      Product Type

                      Multifunction I/O Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      2Channels

                      Supply Voltage Range

                      90V AC to 264V AC

                      For Use With

                      NI PXI Controllers

                      SVHC

                      To Be Advised

                      Sampling Rate

                      500kSPS

                      No. of Input Channels

                      80Channels

                      No. of I/O's

                      24I/O's

                      Operating Temperature Range

                      0°C to +55°C

                      Product Range

                      PXIe-MIO5100

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit