| Quantité | Prix |
|---|---|
| 1+ | 37 334,790 $ |
Informations produit
Aperçu du produit
867014-03 is a 100MHz, reconfigurable FPGA, PXI oscilloscope bundle. The PXIe-SCP5104 bundle includes the 5-Slot PXIe-1083 PXI chassis and the PXIe-5172 PXI oscilloscope. The PXIe-5172 features eight simultaneously-sampled channels, flexible settings for coupling and voltage range, triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 250MS/s or 100MHz of analogue bandwidth and flexible measurement configurations. Plus, the PXIe-5172 features a programmable Kintex-7 325T FPGA that can be used for custom acquisition, triggering, signal processing, and data streaming. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-SCP5104 bundle includes two SMB female to mini-alligator clips, a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analogue bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 14bit vertical resolution
- 1.5GB memory
- 8 voltage input channel
Contenu
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5172 PXI oscilloscope, Two SMB female to mini-alligator clips, Thunderbolt cable, Power cable.
Spécifications techniques
PXIe-SCP5104
100MHz
-
PXIe-5172 Osc, PXIe-1083 Chassis, PXIe-5172 Module, SMB Female to MiniAlligator Clips x2, Cable
To Be Advised
8 Channel
250MSPS
-
1 Year
Législation et Questions environnementales
Certificat de conformité du produit