Quantité | Prix |
---|---|
1+ | 58 238,840 $ |
Informations produit
Aperçu du produit
867015-03 is a 1.5GHz PXI oscilloscope bundle. The PXIe-SCP5105 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5162 PXI oscilloscope. The PXIe-5162 has four channels that sample at up to 5GS/s. Plus, the PXIe-5162 features triggering modes, deep on-board memory, and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 1.5GHz of analogue bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes four standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5105 bundle includes a Thunderbolt cable as well as a power cable.
- Simplify user benchtop by combining instruments in a single box
- Sample at speeds up to 5GS/s with up to 1.5GHz of analogue bandwidth
- Store multiple channel acquisitions on same device with up to 2GB of on-board memory
- 10bit vertical resolution
- 2GB memory
- 4 voltage input channel
Contenu
PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5162 PXI oscilloscope, Four standard passive SP500X oscilloscope probes with fixed 10x attenuation, Thunderbolt cable, Power cable.
Spécifications techniques
PXIe-SCP5105
1.5GHz
-
PXIe-5162 Osc, PXIe-1083 Chassis, PXIe-5162 Module, SP500X Probe x4, Thunderbolt Cable, Pwr Cable
To Be Advised
4 Channel
5GSPS
-
1 Year
Législation et Questions environnementales
Certificat de conformité du produit