Quantité | Prix |
---|---|
1+ | 61 954,200 $ |
Informations produit
Aperçu du produit
782622-06 is a PXIe, 1.5GHz, 5GS/s, 10-Bit PXI oscilloscope. The PXIe-5162 high-speed oscilloscope device has two channels that sample at up to 5GS/s with flexible settings for coupling, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with fast signals that require up to 1.5GHz of analog bandwidth and flexible measurement configurations. The PXIe-5162 also features a high-precision triggering circuit as well as PXI synchronization and data streaming capabilities.
- Analog input impedance of 1Mohm, 50 ohm
- 2GB onboard memory size
- Referenced single-ended input
- Operating temperature range from 0°C to 45°C
- Dimension is 8.4in × 0.8in × 5.1in
Spécifications techniques
PXIe-5162
1.5GHz
-
PXIe-5162 PXI Oscilloscope
-
4 Channel
5GSPS
320ps
1 Year
To Be Advised
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit