Quantité | Prix |
---|---|
1+ | 9 590,400 $ |
Informations produit
Aperçu du produit
784143-01 is a PXIe‑7846 Kintex-7 160T FPGA, 500kS/s, PXI multifunction reconfigurable I/O module. The PXIe‑7846 features a user-programmable FPGA for high-performance onboard processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe‑7846 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe‑7846 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
- Dimension is 18.5cm × 17.3cm × 3.6cm (7.3inch × 6.8inch × 1.4inch)
- Operating temperature (IEC 60068-2-1, IEC 60068-2-2) range from 0°C to 55°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Remarques
Do not connect the NI PXIe-7846R to signals or use for measurements within Measurement Categories II, III, or IV.
Spécifications techniques
Multifunction Reconfigurable I/O Module
16bit
8Channels
± 1V to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
500kSPS
8Channels
48I/O's
0°C to +55°C
PXIe-7846
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit