Quantité | Prix |
---|---|
1+ | 22 361,400 $ |
Informations produit
Aperçu du produit
The PXIe-7858 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals to ensure complete flexibility of system timing and synchronisation. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7858 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7856 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Spécifications techniques
Multifunction Reconfigurable I/O Module
16bit
8Channels
± 1V to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
1MSPS
8Channels
48I/O's
0°C to +55°C
PXIe-7858
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit