Informations produit
Aperçu du produit
The PXIe-4480 is designed for high-bandwidth audio, acoustic, and vibration measurements. It provides six channels of dynamic signal acquisition, and you can use one of four gain settings to configure your input range. The PXIe-4480 also includes software-configurable AC/DC coupling, charge measurement, voltage excitation, IEPE excitation, and TEDS support, making it ideal for measuring acoustic transducers, pressure sensors, and hydrophones. Common applications include audio test; noise, vibration, and harshness (NVH) analysis; and underwater acoustic measurements. For measuring sudden changes, such as high speed blast and pressure events, the PXIe-4480 can sample up to 20 MS/s per channel in time-domain mode.
Spécifications techniques
1.25MSPS
PXIe
0.5Hz
-
PXIe-4480
24bit
AC/DC
6Channels
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit