2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Sound and Vibration Modules
                                                                                                Imprimer la page

                                                                                                784277-01

                                                                                                Sound and Vibration Module, PXIe-4480, AC/DC Coupling, 6 Input Channel, 24 bit, 1.25 MSPS

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 784277-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784277-01
                                                                                                Code Commande14AJ5918
                                                                                                Gamme de produitPXIe-4480
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+24 602,400 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                24 602,40 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784277-01
                                                                                                Code Commande14AJ5918
                                                                                                Gamme de produitPXIe-4480
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypePXI Sound and Vibration Module
                                                                                                Sampling Rate1.25MSPS
                                                                                                Resolution24bit
                                                                                                Bus Connector TypePXIe
                                                                                                Analog Input CouplingAC/DC
                                                                                                Cutoff Frequency0.5Hz
                                                                                                No. of Input Channels6Channels
                                                                                                No. of Output Channels-
                                                                                                For Use WithNI PXI Systems
                                                                                                Product RangePXIe-4480
                                                                                                SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                Aperçu du produit

                                                                                                The PXIe-4480 is designed for high-bandwidth audio, acoustic, and vibration measurements. It provides six channels of dynamic signal acquisition, and you can use one of four gain settings to configure your input range. The PXIe-4480 also includes software-configurable AC/DC coupling, charge measurement, voltage excitation, IEPE excitation, and TEDS support, making it ideal for measuring acoustic transducers, pressure sensors, and hydrophones. Common applications include audio test; noise, vibration, and harshness (NVH) analysis; and underwater acoustic measurements. For measuring sudden changes, such as high speed blast and pressure events, the PXIe-4480 can sample up to 20 MS/s per channel in time-domain mode.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                PXI Sound and Vibration Module

                                                                                                Resolution

                                                                                                24bit

                                                                                                Analog Input Coupling

                                                                                                AC/DC

                                                                                                No. of Input Channels

                                                                                                6Channels

                                                                                                For Use With

                                                                                                NI PXI Systems

                                                                                                SVHC

                                                                                                2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                Sampling Rate

                                                                                                1.25MSPS

                                                                                                Bus Connector Type

                                                                                                PXIe

                                                                                                Cutoff Frequency

                                                                                                0.5Hz

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Product Range

                                                                                                PXIe-4480

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit