2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Source Measure Units & Bundles
                                                                                                  6. PXI Source Measure Unit Bundles
                                                                                                  Imprimer la page

                                                                                                  867110-03

                                                                                                  SMU Bundle, PXIe-SMU5100, 1 Channel, 20W, ± 60V, ± 1mA, Current/Voltage

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 867110-03
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant867110-03
                                                                                                  Code Commande24AM0192
                                                                                                  Gamme de produitPXIe-SMU5100
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+16 653,600 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  16 653,60 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant867110-03
                                                                                                  Code Commande24AM0192
                                                                                                  Gamme de produitPXIe-SMU5100
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product RangePXIe-SMU5100
                                                                                                  Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power20W
                                                                                                  Source Voltage Range± 60V
                                                                                                  Source Current Range± 1mA
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  867110-03 is a 20W PXI SMU bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 20W PXIe-4139 PXI source measure unit. The PXIe-4139 features analogue-to-digital converters to help users perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, this bundle includes a Thunderbolt cable as well as a power cable. It is ideal for benchtop or distributed validation, material research, parametric test, combining measurements from different instruments in one system, and interactively exercising devices-under-test using no-code InstrumentStudio PC software.

                                                                                                  • Number of SMU channel is 1
                                                                                                  • Maximum DC source power is 20W
                                                                                                  • Voltage rating range is ±60V
                                                                                                  • DC current range is ±3A
                                                                                                  • Pulsed current range is ±10A
                                                                                                  • Simplify your benchtop by combining instruments in a single “box”
                                                                                                  • Test at high instantaneous power with limited or no heat sink infrastructure
                                                                                                  • Fit more channels in a smaller space to reduce system footprint

                                                                                                  Contenu

                                                                                                  PXIe-1083 chassis, PXIe-4139 (20W) module, Thunderbolt cable, Power cable (US), Backshell for I/O connectivity.

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  ± 60V

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  PXIe-SMU5100

                                                                                                  Output Power

                                                                                                  20W

                                                                                                  Source Current Range

                                                                                                  ± 1mA

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised