Quantité | Prix |
---|---|
1+ | 51 040,800 $ |
Informations produit
Aperçu du produit
The PXIe-4162 is a high-precision, high-density source measure unit (SMU) with 12 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4162 is ideal for a broad range of mixed-signal ICs in semiconductor production test.
Spécifications techniques
12Channels
Current/Voltage Measure, Current/Voltage Source
± 24V
-
Lead
PXIe-4162
2.4W
± 100mA
3 Years
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit