2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. PXI Systems
                                                                                                5. PXI Source Measure Units & Bundles
                                                                                                6. PXI Source Measure Units
                                                                                                Imprimer la page

                                                                                                786888-01

                                                                                                Source Measure Unit SMU, 4-Channel, 4-Quadrant, PXIe-4147, ± 3A, ± 8V, 24W

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 786888-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant786888-01
                                                                                                Code Commande14AJ6339
                                                                                                Gamme de produitPXIe-4147
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+44 161,200 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                44 161,20 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant786888-01
                                                                                                Code Commande14AJ6339
                                                                                                Gamme de produitPXIe-4147
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels4Channels
                                                                                                Product RangePXIe-4147
                                                                                                Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                Output Power24W
                                                                                                Source Voltage Range± 8V
                                                                                                Source Current Range± 3A
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                The PXIe-4147 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote four-wire sensing for accurate measurements. The sample rate of the PXIe-4147 can reduce measurement times, capture transient device characteristics, and help you perform current-voltage (I-V) characterization of devices-under-test (DUTs). With a high-speed sequencing engine, you can synchronize SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4147 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                4Channels

                                                                                                Source Meter Function

                                                                                                Current/Voltage Measure, Current/Voltage Source

                                                                                                Source Voltage Range

                                                                                                ± 8V

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Product Range

                                                                                                PXIe-4147

                                                                                                Output Power

                                                                                                24W

                                                                                                Source Current Range

                                                                                                ± 3A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.