2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Transceivers
                      Imprimer la page

                      782952-01

                      Vector Signal Transceiver, PXIe-5646, 200MHz

                      NI / EMERSON 782952-01
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNI / EMERSON
                      Réf. Fabricant782952-01
                      Code Commande14AJ5638
                      Gamme de produitPXIe-5646
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 19 semaine(s)

                      Informations produit

                      FabricantNI / EMERSON
                      Réf. Fabricant782952-01
                      Code Commande14AJ5638
                      Gamme de produitPXIe-5646
                      Fiche technique

                      Data Sheet

                      Signal Generator TypePXI Vector Signal Transceiver
                      No. of Channels-
                      Product RangePXIe-5646
                      Bandwidth200MHz
                      Signal Generator Modulation-
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      The PXIe-5646 combines a vector signal generator and vector signal analyser with FPGA-based real-time signal processing and control into a single device, also known as a VST. Because of this software-designed approach, the PXIe-5646 features the flexibility of a software defined radio architecture with RF instrument class performance. The additional bandwidth of the PXIe-5646 enables you to test wireless and cellular standards such as 802.11ac 160 MHz and LTE-A carrier aggregation while leveraging the latest performance-enhancing processing techniques such as digital predistortion.

                      Spécifications techniques

                      Signal Generator Type

                      PXI Vector Signal Transceiver

                      Product Range

                      PXIe-5646

                      Signal Generator Modulation

                      -

                      Plug Type

                      -

                      No. of Channels

                      -

                      Bandwidth

                      200MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:5B991
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit