2. Test & Measurement
                      3. Modular Test Systems
                      4. Relay Modules
                      Imprimer la page

                      MCC USB-SSR24

                      I/O Module Interface Device, USB Solid State, 24 Relay, Monitor and Control SSR I/O Modules

                      DIGILENT MCC USB-SSR24
                      DIGILENT MCC USB-SSR24
                      DIGILENT MCC USB-SSR24
                      DIGILENT MCC USB-SSR24
                      DIGILENT MCC USB-SSR24
                      DIGILENT MCC USB-SSR24
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDIGILENT
                      Réf. FabricantMCC USB-SSR24
                      Code Commande62AK4544
                      Gamme de produitUSB-SSR Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+846,510 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      846,51 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDIGILENT
                      Réf. FabricantMCC USB-SSR24
                      Code Commande62AK4544
                      Gamme de produitUSB-SSR Series
                      Fiche technique

                      Data Sheet

                      Product TypeUSB Solid State I/O Module Interface Device
                      Contact Configuration-
                      No. of Relays24Relays
                      Bus Connector TypeUSB
                      Switching Voltage Max-
                      Switching Current Max-
                      Bandwidth-
                      For Use WithMonitor and Control SSR I/O Modules
                      Product RangeUSB-SSR Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      USB-SSR 24 is a 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                      • Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
                      • On-board switch to configure the module type for each module group
                      • On-board switch to configure the control logic polarity (active high or low) for each module group
                      • On-board switch to configure the power-up state for output modules
                      • Switch settings can be read back with software
                      • Independent LEDs at each module position to indicate the on/off status of each module
                      • USB-SSR24 is powered by an external 9V regulated power supply
                      • USB out and power out connections support powering and controlling multiple MCC USB devices
                      • Rugged enclosure that can mount on a DIN rail or on a bench

                      Contenu

                      USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                      Spécifications techniques

                      Product Type

                      USB Solid State I/O Module Interface Device

                      No. of Relays

                      24Relays

                      Switching Voltage Max

                      -

                      Bandwidth

                      -

                      Product Range

                      USB-SSR Series

                      Contact Configuration

                      -

                      Bus Connector Type

                      USB

                      Switching Current Max

                      -

                      For Use With

                      Monitor and Control SSR I/O Modules

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit