Quantité | Prix |
---|---|
1+ | 2 970,000 $ |
Informations produit
Aperçu du produit
USRP‑2900 is a 70MHz to 6GHz USRP software defined radio device. It is a tunable RF transceiver with full-duplex operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. It is a reconfigurable RF device that includes a combination of host-based processors, FPGAs, and RF front ends. The USRP software defined radio device includes options that range from lower cost options with fixed FPGA personalities to high-end radios with a large, open FPGAs and wide instantaneous bandwidth. User also can use the NI USRP‑2900 for the communications applications like white space, broadcast FM, public safety, land-mobile, low-power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS.
- Wide selection of RF I/O, scalable for multichannel operation
- Easier FPGA programming, best-in-class hardware design
- 56MHz bandwidth, 1-channel
Spécifications techniques
70MHz to 6GHz
-
1Channels
USRP-2900
56MHz
1Channels
USB 2.0, USB 3.0
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit