Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
1+ | 14 547,500 $ |
Informations produit
Aperçu du produit
786189-01 is a USRP E320 4-channel software defined radio device. The USRP E320 brings performance to embedded software defined radios by offering four times more FPGA resources compared to the USRP E31x devices. The USRP E320 also introduces improvements in streaming, synchronization, integration, fault-recovery, and remote management capability. This field-deployable SDR continues to use the flexible 2×2 MIMO AD9361 transceiver from Analog Devices, which covers frequencies from 70MHz – 6GHz and provides up to 56MHz of instantaneous bandwidth. The USRP E320 has a flexible synchronization architecture with support for independent clock and PPS time references, as well as a built-in GPSDO module, to enable implementation of high channel count MIMO systems. Applications include spectrum monitoring and analysis, eNB/UE, mobile radio and unmanned vehicle.
- Power consumption is 30W maximum
- Operating temperature range from 0°C to +45°C
- UHD version 3.14.0 or later, RFNoC, GNU Radio, C/C++, Python software
Spécifications techniques
70MHz to 6GHz
Zynq
4Channels
USRP E320
56MHz
4Channels
-
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit