Quantité | Prix |
---|---|
1+ | 5 211,000 $ |
Informations produit
Aperçu du produit
The sbRIO-9234 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The sbRIO-9234 is also compatible with smart TEDS sensors. The sbRIO-9234 delivers a wide dynamic range and incorporates software-selectable AC/DC coupling and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking. Non-enclosed modules are designed for OEM applications.
Spécifications techniques
C Series Sound and Vibration Input Module
24bit
AC/DC
4Channels
NI CompactDAQ & CompactRIO Systems
No SVHC (08-Jul-2021)
51.2kSPS
-
0.5Hz
-
sbRIO-9234
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit