Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5 651,800 $ |
Informations produit
Aperçu du produit
GLC-10000 is a leakage current tester. It features 12 simulated human impedance networks that comply with related safety regulations so as to conduct leakage current tests for electric equipment under normal conditions or single fault conditions. These 12 simulated human impedance networks are comprised of networks for medical electrical equipment and general electric and electronic equipment to ensure that the product design and manufacture are in compliance with requirements of safety regulations including IEC, EN, UL, etc. It provides test requirements for most IT products, household appliances and other electronic and electric equipment, and even medical electronics in the measurement of leakage current (or touch current), including the required measurement network, measurement bandwidth of various current forms are all in compliance with the requirements of the latest version of the applicable regulations.
- Suitable for medical electrical and general electrical of leakage current measurement
- 7" touch pane with color LCD, external terminal for extension MD connection
- Measurement of maximum allowable leakage current is up to 50mA
- MD OUT terminal can be connected to an oscilloscope for convenient comparison of measured waveforms
- 30 sets memories for test parameter; 1000 sets memories for measured data
- Test parameter export/import function through USB host
- USB storage for measurement data/screen capture
- Dimension is 13.46inch (W) x 5.27inch (H) x 13.72inch (D)
- AC 100V~240V 10%, 50/60Hz, power consumption is maximum 50VA power supply
Contenu
Leakage current tester, Power cord x 1, Test lead (GTL-207A) x 2, CD x 1 (Complete user manual), Alligator clips (GLC-01) x 1 (Red x 2/Black x 2), Foil probe (GLC-02) x 1, Power Cord for EUT (GLC-03) x 1, Input and output terminal cover (GLC-04) x 1.
Spécifications techniques
AC / DC Current
50µA, 500µA, 5mA, 50mA
-
-
-
Bench
50µA, 500µA, 5mA, 50mA
-
-
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit