2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Analog Multimeters
                                                                                                Imprimer la page

                                                                                                AVM360

                                                                                                Analog Multimeter, 0.2ohm to 20Mohm, 250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV, 10V, 50V, 250V, 1kV

                                                                                                VELLEMAN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                VELLEMAN AVM360
                                                                                                FabricantVELLEMAN
                                                                                                Réf. FabricantAVM360
                                                                                                Code Commande60AC4896
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                Informations produit

                                                                                                VELLEMAN
                                                                                                FabricantVELLEMAN
                                                                                                Réf. FabricantAVM360
                                                                                                Code Commande60AC4896
                                                                                                Resistance Measurement Range0.2ohm to 20Mohm
                                                                                                Voltage Measuring Range DC250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
                                                                                                Voltage Measuring Range AC10V, 50V, 250V, 1kV
                                                                                                Current Measuring Range DC50µA, 2.5mA, 25mA, 250mA, 10A
                                                                                                Current Measuring Range AC-
                                                                                                Range SelectionManual
                                                                                                External Height148mm
                                                                                                External Width100mm
                                                                                                External Depth35mm
                                                                                                Weight280g
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                AVM360 is a professional analogue multimeter. It is ideally suited for field, lab, shop, and home applications. It is capable of performing functions: DC Voltage, AC Voltage, DC Current, Resistance, Transistor Iceo test, Transistor hFE test and Diode test.

                                                                                                • DC and AC voltage measurements up to 1000V
                                                                                                • DC current: 50µA to 0.25A + 10A
                                                                                                • Two transistor tests: Iceo-test and hFE-measurements
                                                                                                • Diode test: IR and IF measurements
                                                                                                • Continuity buzzer
                                                                                                • Comes with protection holster

                                                                                                Contenu

                                                                                                Analogue multimeter, Test leads, Battery (9V), Operating manual.

                                                                                                Spécifications techniques

                                                                                                Resistance Measurement Range

                                                                                                0.2ohm to 20Mohm

                                                                                                Voltage Measuring Range AC

                                                                                                10V, 50V, 250V, 1kV

                                                                                                Current Measuring Range AC

                                                                                                -

                                                                                                External Height

                                                                                                148mm

                                                                                                External Depth

                                                                                                35mm

                                                                                                Product Range

                                                                                                -

                                                                                                Voltage Measuring Range DC

                                                                                                250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV

                                                                                                Current Measuring Range DC

                                                                                                50µA, 2.5mA, 25mA, 250mA, 10A

                                                                                                Range Selection

                                                                                                Manual

                                                                                                External Width

                                                                                                100mm

                                                                                                Weight

                                                                                                280g

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit