Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantVELLEMAN
Réf. FabricantAVM360
Code Commande60AC4896
Resistance Measurement Range0.2ohm to 20Mohm
Voltage Measuring Range DC250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
Voltage Measuring Range AC10V, 50V, 250V, 1kV
Current Measuring Range DC50µA, 2.5mA, 25mA, 250mA, 10A
Current Measuring Range AC-
Range SelectionManual
External Height148mm
External Width100mm
External Depth35mm
Weight280g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
AVM360 is a professional analogue multimeter. It is ideally suited for field, lab, shop, and home applications. It is capable of performing functions: DC Voltage, AC Voltage, DC Current, Resistance, Transistor Iceo test, Transistor hFE test and Diode test.
- DC and AC voltage measurements up to 1000V
- DC current: 50µA to 0.25A + 10A
- Two transistor tests: Iceo-test and hFE-measurements
- Diode test: IR and IF measurements
- Continuity buzzer
- Comes with protection holster
Contenu
Analogue multimeter, Test leads, Battery (9V), Operating manual.
Spécifications techniques
Resistance Measurement Range
0.2ohm to 20Mohm
Voltage Measuring Range AC
10V, 50V, 250V, 1kV
Current Measuring Range AC
-
External Height
148mm
External Depth
35mm
Product Range
-
Voltage Measuring Range DC
250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
Current Measuring Range DC
50µA, 2.5mA, 25mA, 250mA, 10A
Range Selection
Manual
External Width
100mm
Weight
280g
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit