Clamp Meters :
199 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86T2359 RoHS | Each | 1+ 168,180 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 600V | 600V | 60Mohm | True RMS | Auto | 3.75 | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature | - | 600V | 600V | 40Mohm | Average | Auto | 3.75 | 28mm | - | ||||||
09J1702 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC Voltage, Resistance | 600A | 600V | - | 2kohm | Average | Auto | 3.5 | 35mm | - | |||||
Each | 1+ 1 736,100 $ | AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance | 2kA | 600V | 1kV | 400kohm | True RMS | Auto | 4 | 58mm | - | ||||||
EXTECH INSTRUMENTS | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature | 600A | 750V | 1kV | 60Mohm | True RMS | Manual | 3.75 | 1.18" | EX65x Series | |||||
Each | 1+ 259,920 $ | - | - | - | - | - | - | - | - | - | Fluke Connect 3000 Series | ||||||
Each | 1+ 1 350,290 $ | DC Current | - | - | - | - | Average | Auto | 4 | 6mm | - | ||||||
Each | 1+ 499,000 $ | - | - | - | - | - | - | - | - | - | Fluke Connect 3000 Series | ||||||
Each | 1+ 547,650 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Power, Resistance | 600A | 1kV | 1kV | 99.99kohm | True RMS | Auto | 3.75 | 37mm | - | ||||||
Each | 1+ 411,430 $ | - | - | - | - | - | - | - | - | - | Fluke Connect 3000 Series | ||||||
78Y9211 | KLEIN TOOLS | Each | 1+ 280,670 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1kV | 60Mohm | True RMS | Auto, Manual | 3.75 | 35mm | - | ||||
86X0292 | Each | 1+ 500,390 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 600V | 600V | 60Mohm | True RMS | Auto | 3.8 | 35mm | AMP-300 Series | |||||
Each | 1+ 251,510 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | 600A | 600V | 1kV | 60Mohm | - | Auto | 3.75 | 30mm | - | ||||||
12K3659 | TRIPLETT | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current | 300A | - | - | - | - | Auto | 3.75 | 27mm | - | ||||
60AC5202 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC/DC Voltage, Continuity, Resistance | 1kA | 750V | 1kV | 20kohm | Average | Manual | 3.5 | - | - | |||||
Each | 1+ 305,790 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 600V | 600V | 60Mohm | True RMS | Auto, Manual | 3.75 | 40mm | - | ||||||
15AJ1858 | Each | 1+ 1 403,890 $ | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Power | 2.5kA | 1kV | 1kV | 60Mohm | True RMS | Auto | - | 24mm | FieldSense Series | |||||
15AJ6661 | Each | 1+ 1 106,430 $ | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 999.9A | 1kV | 1kV | 60Mohm | True RMS | Auto | 4 | 34mm | 370 FC Series | |||||
Each | 1+ 475,370 $ | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 600V | 600V | 40Mohm | True RMS | Auto | 3.75 | 25.4mm | - | ||||||
09J1701 | Each | Prix non disponible. Veuillez contacter le service clientèle. | AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance | 1kA | 750V | 1kV | 400kohm | True RMS | Auto | 3.75 | 51mm | - | |||||
09J1696 | Each | 1+ 2 054,910 $ | AC/DC Current, AC/DC Voltage, Frequency | 2kA | 600V | 600V | - | True RMS | Auto | 3.75 | 55mm | - | |||||
77R4135 | Each | 1+ 168,820 $ | AC Current, AC/DC Voltage, Frequency, Resistance | 600A | 600V | 600V | 40Mohm | True RMS | Auto | 3.75 | - | - | |||||
70K1048 | Each | 1+ 883,000 $ | - | - | - | - | - | - | - | - | - | - | |||||
EXTECH INSTRUMENTS | Each | 1+ 248,810 $ | AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance | 80A | 600V | 600V | 40Mohm | Average | Auto | 3.75 | 12.7mm | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | AC Current, AC/DC Voltage, Frequency, Power, Resistance, Temperature | 1kA | 600V | 600V | 999.9ohm | True RMS | Auto | 3.75 | 45mm | - | ||||||