B2987B/A6J
Bench Digital Multimeter, 10pohm, ANSI Z540-1-1994 Cal, 6.5, GPIB, LAN / LXI, USB, 20 mA, 20 V

| Quantité | Prix |
|---|---|
| 1+ | 35 177,670 $ |
| 5+ | 33 826,340 $ |
| 10+ | 33 073,350 $ |
| 25+ | 32 178,310 $ |
| 50+ | 31 357,480 $ |
Informations produit
Aperçu du produit
B2987B/A6J electrometer/high resistance meter with ANSI Z540-1-1994 calibration is the world’s only graphical electrometer that allows you to confidently measure small currents with 0.01fA (0.01 x 10^15A) resolution and large resistances of up to 10Pohm (10 x 10^15ohm). In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3” color LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 20,000 readings/s
- Battery operation for AC power line noise-free measurements
- Time domain view to capture transients
- Histogram view to perform quick data analysis
- Other X-Y plots (I-V, I-t, R-t, Q-t, I-R, etc.)
- Setup integrity checker software (option)
- Easy-to-use auto navigation
- Real-time noise monitor
- Up to ±1,000V voltage source
- Li-ion battery with integrated smart battery monitor and charger
Contenu
B2987B electrometer/high resistance meter with battery (ANSI Z540-1-1994 calibration), Power cable, USB cable, Triax cable (1.5m), Ground connection cable, Banana to screw-lug, Earthing wire(2m), Open cap for Triax connector, Quick reference (English), High voltage test leads, alligator clips, thermocouple, Interlock connector head, humidity probe connector head, CD-ROMs including PDF manuals, Quick I/V measurement software and drivers, Keysight I/O library suite.
Spécifications techniques
6.5
20mA
-
20mA
3 Years
-
GPIB, LAN / LXI, USB
20V
B2980B Series
20V
AC/DC Current, AC/DC Voltage, Humidity, Resistance, Temperature
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit