Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
2 En Stock
Livraison dans 2-3 jours ouvrables(Expédition directe par le fournisseur)
Commandez avant 21 h
Quantité | Prix |
---|---|
1+ | 865,500 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
865,50 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantOMEGA
Réf. FabricantHHM-EX623
Code Commande07AM9186
Fiche technique
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max400A
Current Measure AC Max400A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
Aperçu du produit
HHM-EX623 is a True RMS Clamp Meter with built-in dual thermocouple inputs for T1, T2, and T1-T2 differential temperature measurement and non-contact infrared thermometer. This meter measures AC Current, DC current, AC/DC voltage, resistance, capacitance, frequency, diode test, duty cycle and continuity and also features a non-contact voltage detector. The double moulded case is designed for heavy-duty use. This meter is shipped fully tested and calibrated, and with proper use, will provide years of reliable service.
- Built-in non-contact voltage detector with LED alert
- DC µA multimeter function for HVAC flame rod current measurements
- Data Hold Plus Fast Peak Hold of Current Surges During Motor Start-up
- 40,000 count multimeter functions for DC voltage, resistance, capacitance and frequency
- Measures motor capacitors to 40,000µF
- 32 mm (1.25") jaw opening for conductors up to 500MCM
- Rugged double moulded housing
- Auto power off with audible alert and disable function
- Autoranging with manual override, 8 to 1 distance to target ratio
- Built-in non-contact infrared thermometer with laser pointer for locating hot spots
Spécifications techniques
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
400A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2022)
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
400A
Resistance Measure Max
40Mohm
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit