Informations produit
Aperçu du produit
The OFP-CFP-SI 120 is an OptiFiber® Pro and CertiFiber Pro Single mode Kit with inspection. The OptiFiber Pro is the first OTDR built from the ground up for enterprise fibre optic cabling testing. OptiFiber Pro is focused on reducing costs while enhancing productivity and improving network reliability. It elevates fibre optic testing with the industry’s only smartphone interface that turns a technician into a fibre expert. The data centre OTDR configuration eliminates uncertainty and errors that occur when testing data centre fibre. Its ultra-short dead zones enable testing of fibre patch cords in virtualized data centres. These capabilities, plus the fastest-in-the-industry trace times, make the OptiFiber Pro OTDR a must-have tool. The SmartLoop OTDR enables automated testing and analysis of two fibres in a single test. This patent pending process automatically separates the two fibres for individual pass/fail analysis, display and reporting.
- Accelerate fibre certification with the fastest set-up and trace times
- First OTDR with a smartphone user-interface
- Industry's shortest event and attenuation dead zones
- Instantaneous bi-directional averaging results included at no charge
- Improve resource utilization with custom configurations for projects and users
- Simplify use with DataCenter OTDR™ mode and EventMap™ view
- Compatible with Linkware™ Live
Applications
Test & Measurement, Industrial, Fibre Optics, Communications & Networking, Portable Devices, Consumer Electronics
Contenu
Versiv Mainframe and Remote, OptiFiber Pro Single mode OTDR module, 2x CertiFiber Pro SingleMode OLTS modules, 2x HandStraps, 2x Shoulder straps, 2x Carry cases, USB interface cable, 2x Versiv software CD, 2x AC chargers, 2x OneClick cleaners, 2x SC/LC Single mode launch cables, OTDR source LC adapter, USB fibre inspection video probe with 4 tips, SC/SC simplex adaptor, 2x LC/LC simplex adaptor, SC/LC MM TRC kit, TRC carry case, 2 Launch Fibre hanging straps and magnets and User guide.
Spécifications techniques
LC Fiber Optic
0dBm
OptiFiber Pro Series
Indium Gallium Arsenide
-70dBm
No SVHC (15-Jun-2015)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit