2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Imprimer la page

                      2557

                      Digital Oscilloscope, 2550 Series, 4 Channel, 200 MHz, 2 GSPS, 24 kpts, 1.8 ns

                      B&K PRECISION 2557
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantB&K PRECISION
                      Réf. Fabricant2557
                      Code Commande53W5494
                      Gamme de produit2550 Series
                      Egalement appeléBK2557
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 9 semaine(s)

                      Informations produit

                      FabricantB&K PRECISION
                      Réf. Fabricant2557
                      Code Commande53W5494
                      Gamme de produit2550 Series
                      Egalement appeléBK2557
                      Fiche technique

                      Data Sheet

                      Product Range2550 Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2GSPS
                      Display Memory Depth24 kpts
                      Calculated Rise Time1.8ns
                      Scope Display TypeWQVGA LCD Color
                      Kit ContentsOne Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (07-Nov-2024)

                      Aperçu du produit

                      The 2557 digital storage oscilloscope deliver performance and value in a 4-channel configurations. With a 200 MHz bandwidth and 2 GSa/s sample rate, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2557's widescreen 7” TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7”).

                      • Bandwidth up to 300 MHz
                      • 2 GSa/s sample rate
                      • 4-channel acquisition (on select models)
                      • Large 7" widescreen color display
                      • 32 automatic measurements
                      • FFT plus four additional math functions
                      • Built-in context sensitive help system
                      • 50 Ω input coupling
                      • PC software lets you remotely control the oscilloscope, capture, save, & analyze waveform data
                      • Front & rear panel USB host port for storing & recalling of waveform data, setups, & screenshots
                      • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control 

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contenu

                      User manual, passive probes (one per channel), power cord, certificate of calibration & USB (Type A to B) communication cable.

                      Spécifications techniques

                      Product Range

                      2550 Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      24 kpts

                      Scope Display Type

                      WQVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (07-Nov-2024)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      1.8ns

                      Kit Contents

                      One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual

                      Plug Type

                      US

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      5 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (07-Nov-2024)
                      Télécharger le certificat de conformité du produit