2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. Digitizers & Converters
                                                                                                Imprimer la page

                                                                                                785647-12

                                                                                                Digitizer Module, PXIe-5774, 1.6 GHz, 8 Channel, 12 bit, 6.4 GSPS, KU060 (DC), CableSense Technology

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 785647-12
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785647-12
                                                                                                Code Commande87AK1829
                                                                                                Gamme de produitPXIe-5774
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+49 912,200 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                49 912,20 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785647-12
                                                                                                Code Commande87AK1829
                                                                                                Gamme de produitPXIe-5774
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Scope Channels8 Channel
                                                                                                Bandwidth1.6GHz
                                                                                                Sampling Rate6.4GSPS
                                                                                                Resolution12bit
                                                                                                Product TypePXI FlexRIO Digitizer
                                                                                                For Use WithNI Test Equipments
                                                                                                Supply Voltage Range0.35V to 3.5V
                                                                                                Product RangePXIe-5774
                                                                                                Display Memory Depth-
                                                                                                Calculated Rise Time-
                                                                                                Kit ContentsNI PXIe-5774 PXI FlexRIO Digitizer Module
                                                                                                Manufacturer Warranty-
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                PXIe-5774 is a 12bit, 6.4GS/s, DC-coupled, 2-channel PXI FlexRIO digitizer. The PXIe-5774 provides up to 3 GHz of DC-coupled analog bandwidth and 12 bits of resolution. You can operate the PXIe-5774 in a dual-channel mode at 3.2GS/s or in a single-channel interleaved mode at 6.4GS/s. The voltage ranges are software-selectable and include 200mV peak-to-peak and 1V peak-to-peak, with a selectable DC offset. The PXIe-5774 is ideal for time-domain measurements in areas such as scientific instrumentation, medical imaging, and particle physics. The FlexRIO driver includes support for finite acquisition, and you can implement custom algorithms and real-time signal processing on the LabVIEW-programmable Xilinx Kintex UltraScale FPGA.

                                                                                                Spécifications techniques

                                                                                                Scope Channels

                                                                                                8 Channel

                                                                                                Sampling Rate

                                                                                                6.4GSPS

                                                                                                Product Type

                                                                                                PXI FlexRIO Digitizer

                                                                                                Supply Voltage Range

                                                                                                0.35V to 3.5V

                                                                                                Display Memory Depth

                                                                                                -

                                                                                                Kit Contents

                                                                                                NI PXIe-5774 PXI FlexRIO Digitizer Module

                                                                                                Plug Type

                                                                                                -

                                                                                                Bandwidth

                                                                                                1.6GHz

                                                                                                Resolution

                                                                                                12bit

                                                                                                For Use With

                                                                                                NI Test Equipments

                                                                                                Product Range

                                                                                                PXIe-5774

                                                                                                Calculated Rise Time

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit