Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 5 685,000 $ |
Informations produit
Aperçu du produit
The NI-9775 provides referenced single-ended analogue inputs with two timing modes for applications such as fault detection in electrical transmission lines or structural failure events. You can use the NI-9775 to measure finite samples up to 20 MS/s/ch to capture fault detections or to measure continuously at up to 4 MS/s. You also can use the built-in analogue reference trigger to assist with high speed phenomena. Additionally, the NI-9775 supports waveform streaming at a lower sample rate.
Spécifications techniques
4 Channel
20MSPS
C Series Digitizer Module
± 10V
-
NI 9775 Digitizer Module, Getting Started Guide
-
13.9MHz
14bit
NI CompactRIO Controller
NI-9775
-
3 Years
No SVHC (08-Jul-2021)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit