Informations produit
Aperçu du produit
RTB-BNDL is an oscilloscope package consisting of RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz Bandwidth option and RTB-PK1 Application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode, RTM-K15 History & Segment Memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)). RTB2004 is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support.
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 15.4" x 8.66" x 5.98" (W x H x D), 2.5Kg weight
- Optimized parallel button operation
- 10bit A/D converter
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
Contenu
RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz bandwidth option and RTB-PK1 application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode, RTM-K15 history & segment memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)), R&S RT-ZP03 passive probe per channel, Power cord.
Spécifications techniques
RTB2000 Series
300MHz
10 Mpts
WXGA Touch Screen LCD Colour
3 Years
To Be Advised
4 Analogue, 16 Digital
1.25GSPS
1.15ns
RTB2004 DSO, RTA-B243 300MHz, RTB-B1 MSO Option, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36
-
Documents techniques (14)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit