| Quantité | Prix |
|---|---|
| 1+ | 18 136,290 $ |
Informations produit
Aperçu du produit
The 85052D from Keysight Technologies is a 3.5mm economy mechanical calibration kit. It is used to calibrate Keysight network analyzers up to 26.5GHz for measurements of components with 3.5mm connectors. The Keysight 85052D economy mechanical calibration kit contains precision standard devices to characterize the systematic errors of Keysight network analyzers in the 3.5mm interface. This kit also contains adapters to change the sex of the test port and a torque wrench for proper connection.
- DC to 26.5GHz frequency range
- Calibration standards to perform full two-port calibration
- Torque wrenches for properly connecting standards
- Operating temperature range from +20°C to +26°C
- Commercial calibration certificate
Contenu
User’s and service guide, Offset opens, shorts and broadband loads, Three 3.5mm adapters, 5/16inch, 90N-cm (8 in-lb) torque wrench, 7mm open end wrench.
Avertissements
Protection against electrostatic discharge (ESD) is essential while connecting, inspecting, or cleaning connectors attached to a static-sensitive circuit (such as those found in test sets).
Spécifications techniques
Calibration Kit
50ohm
Keysight E5063A ENA Series Network Analyzer
No SVHC (17-Jan-2023)
26.5GHz
-
E5063A ENA Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit