| Quantité | Prix |
|---|---|
| 1+ | 24 637,960 $ |
Informations produit
Aperçu du produit
U2040 X-series comes with the world’s widest dynamic range in a power sensor. It features time selectivity in average mode with variable aperture duration and has internal zero and calibration with built-in trigger in and out and takes 20 automatic pulse parameter measurements with auto burst detection and built-in radar and wireless presets. Approved by IEC 61010-1:2001/EN61010-1:2001 (2nd edition), IEC 61326:2002/EN 61326:1997 + A1:1998 +A3:2003. The U2040 X-Series makes accurate average or time-selective average power measurements of any modulated signal, and covers all common wireless signals such as LTE, LTE-Advanced with 100 MHz bandwidth, and WLAN 802.11ac with 80/160 MHz bandwidth. U2049XA LAN power sensor is ideal for fault detection and monitoring of satellite systems. And with LAN/power over Ethernet (PoE) connectivity, a first in the industry, you can perform long distance, remote monitoring of satellite systems with ease and confidence.
- LAN peak and average power sensor
- Frequency range / power range is 10MHz to 33GHz, -70 to +20dBm, rise/fall time is 3 ≤ 100ns
- 3.5mm (male) connector type
- Super-fast measurement speed
- Broadband coverage for any modulated signal formats, broad frequency coverage
- 20 automatic pulse parameter measurements
- 10/100Mbps RJ-45 power over Ethernet port, transfers data and power on one single cable
- Dimensions (length x width x height) is 197mm x 40mm x 24mm
- Operating temperature range from 0 to 55°C
Contenu
Wide dynamic range power sensor, BNC male to SMB female trigger cable-50 ohm (quantity: 2), Certificate of calibration.
Spécifications techniques
10MHz to 33GHz
50000 readings / second
U2040 X-Series
-70dBm to +20dBm
APC 3.5mm Plug
Lead
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit