2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Power Sensors
                                                                                                Imprimer la page

                                                                                                FSH-Z44

                                                                                                POWER SENSOR, 200 MHZ - 4 GHZ

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ FSH-Z44
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantFSH-Z44
                                                                                                Code Commande70J9902
                                                                                                Gamme de produitFSH Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+6 463,500 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6 463,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantFSH-Z44
                                                                                                Code Commande70J9902
                                                                                                Gamme de produitFSH Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Test Frequency Range200MHz to 4GHz
                                                                                                Power Measuring Range-
                                                                                                Measurement Speed-
                                                                                                RF Connector Type-
                                                                                                Product RangeFSH Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The FSH-Z44 from Rohde & Schwarz is a 200MHz to 4GHz directional power sensor. The sensor provides simultaneous measurement of output power and matching of transmitter system antennas under operating conditions. It is used with the R&S FSH handheld spectrum analyzer for simultaneous measurement of forward and reflected power. The FSH-Z44 offers a frequency range from 200MHz to 4GHz and a measurement range from 30mW to 300W. The weight is 0.65Kg (1.43lb) and dimension (W × H × D) is 120mm x 95mm x 39mm.

                                                                                                • Less than 1.07 VSWR referenced to 50 ohm at 200MHz to 3GHz, less than 1.12 at 3GHz to 4GHz
                                                                                                • 120W to 1000W power handling capacity depending on temperature and matching
                                                                                                • Less than 0.06dB at 200MHz to 1.5GHz, les than 0.09dB at 1.5GHz to 4GHz insertion loss
                                                                                                • 30mW to 300W (CW, FM, PM, FSK, GMSK0), 30mW to 300W/CF (modulated signals) power measurement range
                                                                                                • 0.40%/K (0.017dB/K) at 200 to 300MHz, 0.25%/K (0.011dB/K) at 300MHz to 4GHz temperature coefficient
                                                                                                • 0.03W minimum forward power (specifications complied with ≥ 0.4W)
                                                                                                • greater than 30dB at 200MHz to 3GHz, greater than 26dB at 3GHz to 4GHz directivity

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Test Frequency Range

                                                                                                200MHz to 4GHz

                                                                                                Measurement Speed

                                                                                                -

                                                                                                Product Range

                                                                                                FSH Series

                                                                                                Power Measuring Range

                                                                                                -

                                                                                                RF Connector Type

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.