Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
1+ | 16 864,340 $ |
Informations produit
Aperçu du produit
FPH-INH8 is a versatile, user-friendly handheld spectrum analyser with preamplifier, interface analysis application and maps. FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark and the bright non-reflecting display makes it readable in the sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.
- Frequency range from 5KHz to 8GHz; upgrade via keycode
- Fast boot time and long battery life(7 hours)
- Large colour display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Solid RF performance for diagnostics in the lab
- EMI debugging with optional near-field probes
- Scalar frequency response measurements
- Easy to use with smartphone-like gestures on the touchscreen
- Built-in preamplifier option that increases sensitivity to capture low-power interferers
- Built-in attenuator prevents overloading from strong signals
Contenu
FPH.06 spectrum analyser 5KHz to 8GHz(FPH-B8), FPH-B22 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping.
Spécifications techniques
R&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping
To Be Advised
FPH Series
Documents techniques (16)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit