Informations produit
Aperçu du produit
The HMS-X.02 from Rohde & Schwarz is a Spectrum analyser. It has 16.5cm (6.5") VGA colour TFT display with 640 × 480 (LED) resolution and operates at 105V to 253V, 50Hz to 60Hz AC power supply, 30W power consumption. The R&S HMS spectrum analyzer can combine a basic unit with three available options such as R&S HMS-EMC option that activates all the functions are required for EMC precompliance measurements and preamplifier option, R&S HMS-3G option to extend frequency range is increased from 1.6 GHz to 3 GHz with this option, R&SHMS-TG option to activate the tracking generator in the instrument.
- Frequency range from 100KHz to 1.6GHz or 3GHz with R&S HMS-3G/R&S HV212
- Spectral purity <gt/> -100dBc/Hz (at 100KHz), sweep from 20ms to 1000s, video bandwidth is 1KHz to1MHz
- Amplitude measurement range -104dBm TO +20dBm, resolution bandwidth is 10KHz to 1MHz
- Auto, min/max peak, sample, RMS, average, quasi-peak detectors
- Miscellaneous marker/delta marker and peak functions
- Tracking generator frequency range 5MHz to 1.6GHz/3GHz, output level is -20dBm to 0dBm
- Directly export data to USB flash drive, RS232/USB dual interface for remote control
- Fanless design and fast boot time
- Operating temperature range from +5°C to +40°C
- Dimension (W × H × D) is 285mm × 175mm × 220mm (11.2in x 6.9in x 8.7in) and weight is 3.6Kg
Applications
Test & Measurement
Contenu
HMS-X basic unit, Line cord, printed operating manual, CD, Software.
Spécifications techniques
Bench
100kHz to 1.6GHz
285mm
3.6kg
-
-
175mm
220mm
3 Years
To Be Advised
Documents techniques (1)
Produits de remplacement pour HMS-X.02
1 produit trouvé
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit