Imprimer la page
T3VNA3200
Vector Network Analyzer, Benchtop, 9kHz to 3.2GHz, 3 Years
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTELEDYNE LECROY
Réf. FabricantT3VNA3200Copie
Code Commande07AM8873
Fiche technique
Vector Network Analyzer TypeBenchtop
Test Frequency Range9kHz to 3.2GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
T3VNA3200 is a T3VNA series vector network analyzer with spectrum analysis frequency range from 9KHz up to 3.2GHz. The small footprint and easy user interface is augmented by a high performance specification with many advanced measurement functions and capabilities. The high performance vector network analysis capability is enhanced further by the full featured spectrum analysis capability and the distance to fault mode. Typical applications include research laboratory, development laboratory, repair and maintenance, calibration laboratory, automatic production test and general bench-top use.
- Vector network analyzer frequency range from 100KHz up to 3.2GHz
- Spectrum analyzer frequency range from 9KHz up to 3.2GHz
- (-)161dBm/Hz displayed average noise level (typ), -98dBc/Hz at 10KHz offset phase noise (1GHz, typ)
- Total amplitude accuracy < 0.7dB and 1Hz minimum Resolution Bandwidth (RBW)
- All-digital IF technology and standard preamplifier
- Distance to fault capability using VNA time domain analysis
- Up to 3.2GHz tracking generator kit
- Built-in advanced measurement capability (CHP, ACPR, OBW, CNR, TOI, etc)
- 10.1inch WVGA (1024 x 600) display and lightweight, small footprint, easy to transport
- Intuitive, easy to use menu system and “Preset” and “Auto Tune” for quick set up
Spécifications techniques
Vector Network Analyzer Type
Benchtop
Sensitivity dBm
-
Product Range
-
SVHC
To Be Advised
Test Frequency Range
9kHz to 3.2GHz
Manufacturer Warranty
3 Years
Plug Type
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit