2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. Vector Network Analyzers
                                                                                                Imprimer la page

                                                                                                P9375A

                                                                                                Vector Network Analyzer, PC Based, 300kHz to 26.5GHz, Streamline Series

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                KEYSIGHT TECHNOLOGIES P9375A
                                                                                                KEYSIGHT TECHNOLOGIES P9375A
                                                                                                KEYSIGHT TECHNOLOGIES P9375A
                                                                                                KEYSIGHT TECHNOLOGIES P9375A
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantP9375A
                                                                                                Code Commande23AH3950
                                                                                                Gamme de produitStreamline Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 7 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+88 667,750 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                88 667,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantP9375A
                                                                                                Code Commande23AH3950
                                                                                                Gamme de produitStreamline Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Vector Network Analyzer TypePC Based
                                                                                                Test Frequency Range300kHz to 26.5GHz
                                                                                                Sensitivity dBm-
                                                                                                Manufacturer Warranty-
                                                                                                Product RangeStreamline Series
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                P9375A is a streamline series USB vector network analyser (VNA). It is an affordable full two-port VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. The firmware running on the PC has the same intuitive GUI as the other Keysight VNAs which allows you to reduce switching cost between models. It is suitable for use in manual test of passive components (e.g. antennas, filters, cables, connectors, adaptors), wireless component manufacturing test, aerospace/defence manufacturing test, evaluation /design validation in classified environment.

                                                                                                • 300KHz to 26.5GHz USB vector network analyser
                                                                                                • Compact, portable and easy to connect
                                                                                                • Ability to extend the number of test ports (max 4-port)
                                                                                                • Support of Electronic Calibration (ECal) Modules for easy and quick calibration

                                                                                                Contenu

                                                                                                USB vector network analyser, Quick start guide, USB 3.0 cable assembly, Power supply, External AC-DC adapter, Power cord, Calibration certificate.

                                                                                                Spécifications techniques

                                                                                                Vector Network Analyzer Type

                                                                                                PC Based

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                Product Range

                                                                                                Streamline Series

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Test Frequency Range

                                                                                                300kHz to 26.5GHz

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.