| Quantité | Prix |
|---|---|
| 1+ | 78 996,130 $ |
Informations produit
Aperçu du produit
The N9951A from Keysight Technologies is a FieldFox handheld microwave analyzer. It withstands toughest working environments and it is rugged enough to meet MIL-specs. This analyzer can expand capabilities with optional VNA, spectrum analyzer, built-in power meter, vector voltmeter and more. It is combination analyzer with cable and antenna analyzer, spectrum analyzer, vector network analyzer. It is used for analyzing S-parameters, distance to fault, cable trimming, return loss, insertion loss/gain, interference analysis and power measurements. The N9951A complies with IEC/EN 61326–1, CISPR pub 11 group 1, class B AS/NZS CISPR 11, ICES/NMB–001, IEC/EN 61010-1, Canada CSA C22.2 number 61010-1 and USA: UL 61010-1 standards.
- Frequency range from 9KHz to 44GHz (usable to 5KHz)
- Accuracy of ±0.7ppm (spec) + aging, ±0.4ppm (typical) + aging
- System impedance of 50 ohm (nominal), 75ohm with appropriate adapter and calibration kit
- 100dB dynamic range, 0.004dBrms trace noise and 4dBm output power
- CAT/VNA start frequency of 300KHz and SA start frequency of 5KHz
- Save time by measuring DTF and TDR in a single sweep
- Simultaneously measure all four S-parameters and two built-in ports
- Make accurate spectrum analyzer measurements (±0.5dB) without needing warm-up
- Easily measure average and pulse power with USB sensor, built-in DC source, GPS receiver
- Dimension is 188mm x 292mm x 72 (W x H x D) and weight is 3.2Kg including battery
Applications
Test & Measurement
Contenu
N9951A analyzer, AC/DC adapter, Localized power cord, Rechargeable Li-ion battery, LAN cable, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Spécifications techniques
Handheld
-
FieldFox Series
Lead
300kHz to 44GHz
3 Years
-
Documents techniques (1)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit