2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Vector Network Analyzers
                                                                                                  Imprimer la page

                                                                                                  PICOVNA 106

                                                                                                  Vector Network Analyzer, PC Based, 300kHz to 6GHz, 3 Years, PicoVNA Series

                                                                                                  PICO TECHNOLOGY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PICO TECHNOLOGY PICOVNA 106
                                                                                                  PICO TECHNOLOGY PICOVNA 106
                                                                                                  PICO TECHNOLOGY PICOVNA 106
                                                                                                  FabricantPICO TECHNOLOGY
                                                                                                  Réf. FabricantPICOVNA 106
                                                                                                  Code Commande25AC3231
                                                                                                  Gamme de produitPicoVNA Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+10 848,950 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  10 848,95 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  PICO TECHNOLOGY
                                                                                                  FabricantPICO TECHNOLOGY
                                                                                                  Réf. FabricantPICOVNA 106
                                                                                                  Code Commande25AC3231
                                                                                                  Gamme de produitPicoVNA Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Vector Network Analyzer TypePC Based
                                                                                                  Test Frequency Range300kHz to 6GHz
                                                                                                  Sensitivity dBm-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangePicoVNA Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The PicoVNA 106 is an all new, UK-designed, professional USB-controlled, laboratory grade vector network instrument of unprecedented performance, portability and value for money. Despite its simple outline, small footprint and low cost, the instrument boasts a four-receiver architecture to minimize the uncorrectable errors, delays and unreliability of internal transfer switches. The PicoVNA 106 delivers an exceptional dynamic range of 118 dB at 10 Hz and only 0.005 dB RMS trace noise at its maximum operating bandwidth of 140 kHz. It can also gather all four S-parameters at each frequency point in just 182 µs or S11 + S21 in 95 µs. In other words, a 201 point 2-port .s2p Touchstone file in less than 37 ms or up to two .s1p files in less than 19 ms. Its low price makes it cost-effective as a deep dynamic range scalar network analyzer or a single-port vector reflectometer as well as a full-function dual-port, dual-path vector network analyzer. It’s affordable in the classroom, in small businesses and even in amateur workshops, yet capable of meeting the needs of all users up to the microwave laboratory technician and expert.

                                                                                                  • 300 kHz to 6 GHz operation
                                                                                                  • Quad RX four-receiver architecture for optimal accuracy
                                                                                                  • 118 dB dynamic range at 10 Hz bandwidth
                                                                                                  • 0.005 dB RMS trace noise at maximum bandwidth of 140 kHz
                                                                                                  • Half-rack, small-footprint, lightweight package
                                                                                                  • PC-controlled over USB from a Microsoft Windows interface
                                                                                                  • Reference plane offsetting and de-embedding
                                                                                                  • Time-domain and port impedance transformations
                                                                                                  • Tabular and graphic print and save formats, including Touchstone
                                                                                                  • P1dB, AM to PM, and standalone signal generator utilities
                                                                                                  • Fully accessible, guided 8 and 12-term calibration processes
                                                                                                  • 6 calibration modes, including unknown through and connected DUT isolation
                                                                                                  • Calibration and check standards with data for confident measurements

                                                                                                  Spécifications techniques

                                                                                                  Vector Network Analyzer Type

                                                                                                  PC Based

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PicoVNA Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Test Frequency Range

                                                                                                  300kHz to 6GHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  8 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility