Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantROHDE & SCHWARZ
Réf. FabricantZNH4
Code Commande27AJ3027
Gamme de produitZNH Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 7 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 26 037,050 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
26 037,05 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantROHDE & SCHWARZ
Réf. FabricantZNH4
Code Commande27AJ3027
Gamme de produitZNH Series
Fiche technique
Vector Network Analyzer TypeHandheld
Test Frequency Range30kHz to 4GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeZNH Series
Plug TypeUS
SVHCTo Be Advised
Aperçu du produit
The R&S®ZNH is a full two-port handheld vector network analyser (VNA) that offers one-port cable and antenna measurement and full two-port S-parameter measurements. The touch based interface simplifies operation and a configuration overview menu makes measurement preparation more efficient. The R&S®ZNH may have a small form factor, but it is complete in every detail and delivers good performance and all the key functionalities.
- Frequency range from 30KHz to 4GHz
- S-parameter (S11, S12, S21, S22) measurement with basic instrument
- 100dB (typ) dynamic range for filter and antenna isolation measurements
- Factory calibration over entire frequency range
- Built-in receiver step attenuator to increase port input power range linearity
- Built-in DC voltage supply (bias) for active components such as amplifiers
- Easy handling due to low weight (3.1Kg with battery) and spaced out function keys
- Fast boot time, non-reflective display, small form factor, ruggedized housing (IP51)
- 7" colour touchscreen display for intuitive operation with smartphone-like gestures
- Measurement wizard to speed up measurements and eliminate human error
Contenu
Handheld vector network analyser, Lithium-ion battery pack, USB cable, AC power supply with country-specific adapters for EU, GB, USA, AUS, CH, Getting started manual, Side strap.
Spécifications techniques
Vector Network Analyzer Type
Handheld
Sensitivity dBm
-
Product Range
ZNH Series
SVHC
To Be Advised
Test Frequency Range
30kHz to 4GHz
Manufacturer Warranty
3 Years
Plug Type
US
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit