Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
| Fabricant | ROHDE & SCHWARZ |
|---|---|
| Réf. Fabricant | FSH-Z44Copie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 70J9902 |
| Gamme de produit | FSH Series |
| Votre numéro de pièce | |
| Fiche technique |
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 7 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 6 923,000 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
6 923,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
| Fabricant | ROHDE & SCHWARZ |
|---|---|
| Réf. Fabricant | FSH-Z44Copie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 70J9902 |
| Gamme de produit | FSH Series |
| Fiche technique | |
| Test Frequency Range | 200MHz to 4GHz |
| Power Measuring Range | - |
| Measurement Speed | - |
| RF Connector Type | - |
| Product Range | FSH Series |
| SVHC | To Be Advised |
Aperçu du produit
The FSH-Z44 from Rohde & Schwarz is a 200MHz to 4GHz directional power sensor. The sensor provides simultaneous measurement of output power and matching of transmitter system antennas under operating conditions. It is used with the R&S FSH handheld spectrum analyzer for simultaneous measurement of forward and reflected power. The FSH-Z44 offers a frequency range from 200MHz to 4GHz and a measurement range from 30mW to 300W. The weight is 0.65Kg (1.43lb) and dimension (W × H × D) is 120mm x 95mm x 39mm.
- Less than 1.07 VSWR referenced to 50 ohm at 200MHz to 3GHz, less than 1.12 at 3GHz to 4GHz
- 120W to 1000W power handling capacity depending on temperature and matching
- Less than 0.06dB at 200MHz to 1.5GHz, les than 0.09dB at 1.5GHz to 4GHz insertion loss
- 30mW to 300W (CW, FM, PM, FSK, GMSK0), 30mW to 300W/CF (modulated signals) power measurement range
- 0.40%/K (0.017dB/K) at 200 to 300MHz, 0.25%/K (0.011dB/K) at 300MHz to 4GHz temperature coefficient
- 0.03W minimum forward power (specifications complied with ≥ 0.4W)
- greater than 30dB at 200MHz to 3GHz, greater than 26dB at 3GHz to 4GHz directivity
Applications
Sensing & Instrumentation
Spécifications techniques
| Test Frequency Range | 200MHz to 4GHz |
|---|---|
| Measurement Speed | - |
| Product Range | FSH Series |
| Power Measuring Range | - |
|---|---|
| RF Connector Type | - |
| SVHC | To Be Advised |
Documents techniques (2)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non applicable |
| Conforme à la norme RoHS Phthalates: | Non applicable |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |