2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Imprimer la page

                                                                                                  AFG1062

                                                                                                  Function Generator, Arbitrary, 2 Channel, 60 MHz, AFG1000 Series

                                                                                                  TEKTRONIX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TEKTRONIX AFG1062
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantAFG1062
                                                                                                  Code Commande58Y4498
                                                                                                  Gamme de produitAFG1000 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  39 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+2 446,400 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 446,40 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TEKTRONIX
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantAFG1062
                                                                                                  Code Commande58Y4498
                                                                                                  Gamme de produitAFG1000 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function
                                                                                                  No. of Channels2 Channel
                                                                                                  Product RangeAFG1000 Series
                                                                                                  Bandwidth60MHz
                                                                                                  Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The AFG1062 Arbitrary Function Generator provides a waveform generation tool with the best price performance ratio. It includes dual channel, 60 MHz bandwidth and up-to 10 Vp-p output amplitude. The four run modes, 50 built-in frequently-used waveforms and the built-in 200 MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.

                                                                                                  • 125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
                                                                                                  • 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
                                                                                                  • The intuitive user interface shortens the learning curve for students and other users
                                                                                                  • 2 to 8,192-point length of memory for user-defined arbitrary waveforms
                                                                                                  • 64-MByte internal non-volatile memory for arbitrary waveform storage
                                                                                                  • Standard USB host/device for memory expansion and remote control
                                                                                                  • Menu and online help are in English and Simplified Chinese
                                                                                                  • Compact form factor for stacking on other bench instruments to save valuable bench space
                                                                                                  • Free ArbExpress makes user defined waveforms editing extremely easy
                                                                                                  • Compatible with TekSmartLab™ for easy teaching and learning

                                                                                                  Applications

                                                                                                  Industrial Automation Control, Wireless, Power Management, Aerospace, Audio, Clock & Timing, Consumer Electronics, Defence, Military & Aerospace, Electronics Design, Embedded Design & Development

                                                                                                  Contenu

                                                                                                  Safety and Compliance Instructions, Documentation CD, Power Cord, Certificate of Calibration, USB Cable type A to type B, BNC Cable (x2), Fuse (x2)

                                                                                                  Remarques

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Spécifications techniques

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function

                                                                                                  Product Range

                                                                                                  AFG1000 Series

                                                                                                  Signal Generator Modulation

                                                                                                  AM, ASK, FM, FSK, PM, PSK, PWM

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (4)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Produits de remplacement pour AFG1062

                                                                                                  1 produit trouvé

                                                                                                  Produits associés

                                                                                                  7 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised