KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Source Measurement Units - SMUs
                                                                                                4. PXI Source Measure Units & Bundles
                                                                                                5. PXI Source Measure Units
                                                                                                Imprimer la page

                                                                                                785680-01

                                                                                                Source Measure Unit SMU, 12- Channel, 4-Quadrant, PXIe-4162, ± 100mA, ± 24V, 2.4W

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 785680-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785680-01
                                                                                                Code Commande14AJ6147
                                                                                                Gamme de produitPXIe-4162
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 30 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+51 040,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                51 040,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant785680-01
                                                                                                Code Commande14AJ6147
                                                                                                Gamme de produitPXIe-4162
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePXIe-4162
                                                                                                No. of Channels12Channels
                                                                                                Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                Output Power2.4W
                                                                                                Source Voltage Range± 24V
                                                                                                Source Current Range± 100mA
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                The PXIe-4162 is a high-precision, high-density source measure unit (SMU) with 12 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4162 is ideal for a broad range of mixed-signal ICs in semiconductor production test.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PXIe-4162

                                                                                                Source Meter Function

                                                                                                Current/Voltage Measure, Current/Voltage Source

                                                                                                Source Voltage Range

                                                                                                ± 24V

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                No. of Channels

                                                                                                12Channels

                                                                                                Output Power

                                                                                                2.4W

                                                                                                Source Current Range

                                                                                                ± 100mA

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit