2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Imprimer la page

                                                                                                  6430

                                                                                                  Source Measure Unit SMU, SourceMeter, 1-Channel, Remote, Sub-femtoamp, 6.5-Digit, 200V, 100mA, 2.2W

                                                                                                  KEITHLEY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEITHLEY 6430
                                                                                                  KEITHLEY 6430
                                                                                                  KEITHLEY 6430
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant6430
                                                                                                  Code Commande59T8598
                                                                                                  Gamme de produit6430 Series Specialty SourceMeter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+37 113,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  37 113,00 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KEITHLEY
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant6430
                                                                                                  Code Commande59T8598
                                                                                                  Gamme de produit6430 Series Specialty SourceMeter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product Range6430 Series Specialty SourceMeter
                                                                                                  No. of Channels1Channels
                                                                                                  Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                  Source Voltage Range± 200mV to ± 200V
                                                                                                  Output Power2.2W
                                                                                                  Source Current Range± 1pA to ± 100mA
                                                                                                  Resistance Measurement Range2ohm to 20Tohm
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The Model 6430 Sub-Femtoamp Remote SourceMeter SMU Instrument combines the voltage and current sourcing and measurement functions of Keithley's popular SourceMeter SMU instruments with sensitivity, noise, and input resistance specifications superior to electrometers. This unique combination of broad functionality and exceptional measurement integrity is made possible by the Model 6430's Remote PreAmp, which offers a very sensitive bi-directional amplifier with sensitive feedback elements for measuring or sourcing currents at the device being tested. The high level signals output by the Remote PreAmp are sent to the controlling mainframe via a two-meter cable. This allows the user to make a direct or very short connection to the signal, minimizing the effects of cable noise.

                                                                                                  • 0.4fA p-p (4E - 16A) noise (typical)
                                                                                                  • Remote PreAmp can be located at the signal source to minimize cable noise
                                                                                                  • <gt/>1016Ω input resistance on voltage measurements
                                                                                                  • High speed - up to 2000 readings/second
                                                                                                  • Up to 6½-digit resolution
                                                                                                  • Fast characterization of components with programmable digital I/O and interfaces

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Contenu

                                                                                                  Low Noise Triax Cable (3 Slot Triax to Alligator Clip), Safety High Voltage Dual Test Leads, PreAmp Cable, Banana Lead to Screw Terminal Adapter, 3 Lug Protective Cap (2).

                                                                                                  Remarques

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  6430 Series Specialty SourceMeter

                                                                                                  Source Meter Function

                                                                                                  Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                  Output Power

                                                                                                  2.2W

                                                                                                  Resistance Measurement Range

                                                                                                  2ohm to 20Tohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Voltage Range

                                                                                                  ± 200mV to ± 200V

                                                                                                  Source Current Range

                                                                                                  ± 1pA to ± 100mA

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Documents techniques (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility