2. Test & Measurement
                                                                                                3. Spectrometers
                                                                                                Imprimer la page

                                                                                                AFBR-S20N1N256

                                                                                                Spectrometer, 950 nm, 1700 nm, 8 nm, NIR, 40 mm, SMA Connector

                                                                                                BROADCOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BROADCOM AFBR-S20N1N256
                                                                                                BROADCOM AFBR-S20N1N256
                                                                                                BROADCOM AFBR-S20N1N256
                                                                                                BROADCOM AFBR-S20N1N256
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-S20N1N256
                                                                                                Code Commande38AJ3219
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+7 297,660 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7 297,66 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-S20N1N256
                                                                                                Code Commande38AJ3219
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Wavelength Min950nm
                                                                                                Wavelength Max1700nm
                                                                                                Spectral Resolution8nm
                                                                                                Detector TypeNIR
                                                                                                Focal Length40mm
                                                                                                Optical InterfaceSMA Connector
                                                                                                Digital InterfaceSPI, UART, USB
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                AFBR-S20N1N256 is a Qneo NIR industrial USB spectrometer for versatile integration with wavelengths range of 950nm to 1700nm. Spectroscopy is a powerful tool used to analyze the properties of materials and substances based on their interaction with light. In process analytics, mini spectrometers are used to monitor and control chemical reactions, assess the quality of materials, and optimize production processes. Applications include agricultural analysis, process control, petro-chemical analysis, food quality and biochemical analysis.

                                                                                                • Typical spectral resolution (FWHM) of 8nm, blaze wavelength is 1250nm
                                                                                                • Miniature design, high spectral resolution
                                                                                                • High sensitivity and dynamic range, exceptional thermal stability
                                                                                                • 256pixel linear uncooled InGaAs-sensor
                                                                                                • Optical input via an SMA fiber connector or free focused beam
                                                                                                • Four I/O channels for external triggering, shutter control, and general-purpose I/O (GPIO)
                                                                                                • USB 2.0 (high speed), UART, and SPI communication interfaces
                                                                                                • Calibration data stored in internal memory
                                                                                                • Full processing of spectra in the device, averaging and smoothing
                                                                                                • Internal buffering of up to 75 spectra without binning, identical communication protocol

                                                                                                Spécifications techniques

                                                                                                Wavelength Min

                                                                                                950nm

                                                                                                Spectral Resolution

                                                                                                8nm

                                                                                                Focal Length

                                                                                                40mm

                                                                                                Digital Interface

                                                                                                SPI, UART, USB

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Wavelength Max

                                                                                                1700nm

                                                                                                Detector Type

                                                                                                NIR

                                                                                                Optical Interface

                                                                                                SMA Connector

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit